
LMP7300MM/NOPB | |
|---|---|
DigiKey Part Number | 296-46434-2-ND - Tape & Reel (TR) 296-46434-1-ND - Cut Tape (CT) 296-46434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7300MM/NOPB |
Description | IC COMPARATR 1 W/VOLT REF 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Open-Collector, TTL 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7300MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V, ±1.35V ~ 6V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.003µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.91000 | €2.91 |
| 10 | €2.18400 | €21.84 |
| 25 | €2.00360 | €50.09 |
| 100 | €1.80500 | €180.50 |
| 250 | €1.71036 | €427.59 |
| 500 | €1.65330 | €826.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.60632 | €1,606.32 |
| 2.000 | €1.56766 | €3,135.32 |
| 3.000 | €1.54829 | €4,644.87 |
| 5.000 | €1.52685 | €7,634.25 |
| Unit Price without VAT: | €2.91000 |
|---|---|
| Unit Price with VAT: | €3.49200 |

