LMP2232BMMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: €3.08000
Datasheet

Similar


Texas Instruments
In Stock: 4.481
Unit Price: €1.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.34786
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.893
Unit Price: €0.65000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2232BMMX/NOPB

DigiKey Part Number
LMP2232BMMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP2232BMMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP2232BMMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
0.058V/µs
Gain Bandwidth Product
130 kHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
10 µV
Current - Supply
19µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types