Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMK60I2-100M00SIAR | |
|---|---|
DigiKey Part Number | LMK60I2-100M00SIAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK60I2-100M00SIAR |
Description | SILICONE OSC XO 100.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK60I2-100M00SIAR Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 105mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-SMD Module |
Base Resonator | Supplier Device Package 6-QFM (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 70mA |
Output HCSL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK60I2-100M00SIAT | Texas Instruments | 78 | 296-47537-1-ND | €21.85000 | Parametric Equivalent |
| LMK61I2-100M00SIAR | Texas Instruments | 247 | LMK61I2-100M00SIAR-ND | €6.37425 | Parametric Equivalent |
| LMK61I2-100M00SIAT | Texas Instruments | 551 | 296-43863-1-ND | €9.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €11.84625 | €29,615.62 |
| Unit Price without VAT: | €11.84625 |
|---|---|
| Unit Price with VAT: | €14.21550 |


