PCI Express (PCIe) IC 200MHz 1 Output 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK3H0102A014RERR

DigiKey Part Number
296-LMK3H0102A014RERRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK3H0102A014RERR
Description
IC CLOCK GENERATOR PCIE 16-TFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Generator IC 200MHz 1 Output 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LMK3H0102A014RERR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
PLL
No
Main Purpose
PCI Express (PCIe)
Input
-
Output
LP-HCSL, LVCMOS, LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
16-TFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€3.41843€10,255.29
Manufacturers Standard Package
Unit Price without VAT:€3.41843
Unit Price with VAT:€4.10212