Parametric Equivalent

LMK1D2106LRHAT | |
|---|---|
DigiKey Part Number | 296-LMK1D2106LRHATTR-ND - Tape & Reel (TR) 296-LMK1D2106LRHATCT-ND - Cut Tape (CT) 296-LMK1D2106LRHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D2106LRHAT |
Description | DUAL BANK 2-CHANNEL OUTPUT LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:6 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input CML, HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Output LVDS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2 GHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Ratio - Input:Output 1:6 | Package / Case 40-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 40-VQFN (6x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK1D2106LRHAR | Texas Instruments | 0 | 296-LMK1D2106LRHARTR-ND | €8.12359 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.84000 | €15.84 |
| 10 | €12.61800 | €126.18 |
| 25 | €11.81080 | €295.27 |
| 100 | €10.92450 | €1,092.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €10.50204 | €2,625.51 |
| 500 | €10.24744 | €5,123.72 |
| 750 | €10.11995 | €7,589.96 |
| Unit Price without VAT: | €15.84000 |
|---|---|
| Unit Price with VAT: | €19.00800 |


