
LMK05318RGZT | |
|---|---|
DigiKey Part Number | 296-53429-2-ND - Tape & Reel (TR) 296-53429-1-ND - Cut Tape (CT) 296-53429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK05318RGZT |
Description | IC ULTRA LOW JITTER SNGL 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 800MHz 2 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK05318RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | Yes with Bypass | |
Input | Clock, LVCMOS | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.03000 | €22.03 |
| 10 | €17.70500 | €177.05 |
| 25 | €16.62520 | €415.63 |
| 100 | €15.61060 | €1,561.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €14.87156 | €3,717.89 |
| 500 | €14.53046 | €7,265.23 |
| Unit Price without VAT: | €22.03000 |
|---|---|
| Unit Price with VAT: | €26.43600 |


