


LMK03328RHST | |
|---|---|
DigiKey Part Number | 296-42618-2-ND - Tape & Reel (TR) 296-42618-1-ND - Cut Tape (CT) 296-42618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK03328RHST |
Description | IC CLOCK GENERATOR PLL/VCO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 1GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK03328RHST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | LVCMOS | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.28000 | €18.28 |
| 10 | €14.61400 | €146.14 |
| 25 | €13.69920 | €342.48 |
| 100 | €12.69370 | €1,269.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €12.21436 | €3,053.59 |
| 500 | €11.92548 | €5,962.74 |
| Unit Price without VAT: | €18.28000 |
|---|---|
| Unit Price with VAT: | €21.93600 |







