
LMH6619MAE/NOPB | |
|---|---|
DigiKey Part Number | 296-49748-2-ND - Tape & Reel (TR) 296-49748-1-ND - Cut Tape (CT) 296-49748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6619MAE/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6619MAE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 57V/µs | |
Gain Bandwidth Product | 58 MHz | |
-3db Bandwidth | 140 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.45mA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.58000 | €4.58 |
| 10 | €3.49500 | €34.95 |
| 25 | €3.22360 | €80.59 |
| 100 | €2.92550 | €292.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.78332 | €695.83 |
| 500 | €2.69764 | €1,348.82 |
| 750 | €2.65471 | €1,991.03 |
| 1.250 | €2.60717 | €3,258.96 |
| 1.750 | €2.57937 | €4,513.90 |
| 2.500 | €2.55266 | €6,381.65 |
| Unit Price without VAT: | €4.58000 |
|---|---|
| Unit Price with VAT: | €5.49600 |


