
LMH6521EVAL/NOPB | |
|---|---|
DigiKey Part Number | LMH6521EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6521EVAL/NOPB |
Description | EVAL BOARD FOR LMH6521 |
Customer Reference | |
Detailed Description | LMH6521 - 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 1.2GHz |
Manufacturer Texas Instruments | Current - Supply (Main IC) 225mA |
Packaging Box | Voltage - Supply, Single/Dual (±) 4.75V ~ 5.25V |
Part Status Obsolete | Utilized IC / Part LMH6521 |
Channels per IC 2 - Dual | Contents Board(s) |
Amplifier Type Variable Gain | Base Product Number |
Output Type Differential |

