
LMH1980MMX/NOPB | |
|---|---|
DigiKey Part Number | LMH1980MMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH1980MMX/NOPB |
Description | IC VIDEO SYNC 10VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Separator IC NTSC, PAL 10-VSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1980MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Separator | |
Applications | Professional Video | |
Standards | NTSC, PAL | |
Control Interface | - | |
Voltage - Supply | 3.3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €2.96826 | €10,388.91 |
| Unit Price without VAT: | €2.96826 |
|---|---|
| Unit Price with VAT: | €3.56191 |

