
LMH1218RTWT | |
|---|---|
DigiKey Part Number | 296-42086-2-ND - Tape & Reel (TR) 296-42086-1-ND - Cut Tape (CT) 296-42086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH1218RTWT |
Description | IC VIDEO RECLOCKER 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Driver, Reclocker IC Serial, SPI DVB-ASI, SMPTE 24-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1218RTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver, Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial, SPI | |
Voltage - Supply | 2.37V ~ 2.62V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.67000 | €33.67 |
| 10 | €27.43100 | €274.31 |
| 25 | €25.87080 | €646.77 |
| 100 | €25.03170 | €2,503.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €23.33900 | €5,834.75 |
| Unit Price without VAT: | €33.67000 |
|---|---|
| Unit Price with VAT: | €40.40400 |












