
LMH0356SQE-40/NOPB | |
|---|---|
DigiKey Part Number | LMH0356SQE-40/NOPBTR-ND - Tape & Reel (TR) LMH0356SQE-40/NOPBCT-ND - Cut Tape (CT) LMH0356SQE-40/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0356SQE-40/NOPB |
Description | IC VIDEO RECLOCKER 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial DVB-ASI, SMPTE 40-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0356SQE-40/NOPB Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Function Reclocker | Supplier Device Package 40-WQFN (5x5) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.04000 | €30.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €26.42428 | €6,606.07 |
| Unit Price without VAT: | €30.04000 |
|---|---|
| Unit Price with VAT: | €36.04800 |

