
LMH0318RTWR | |
|---|---|
DigiKey Part Number | 296-LMH0318RTWRTR-ND - Tape & Reel (TR) 296-LMH0318RTWRCT-ND - Cut Tape (CT) 296-LMH0318RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0318RTWR |
Description | IC VIDEO RECLOCKER 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC SPI DVB-ASI, MADI, SMPTE 24-WQFN (4x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0318RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, MADI, SMPTE | |
Control Interface | SPI | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.02000 | €20.02 |
| 10 | €16.05100 | €160.51 |
| 25 | €15.06040 | €376.51 |
| 100 | €13.97220 | €1,397.22 |
| 250 | €13.45340 | €3,363.35 |
| 500 | €13.14068 | €6,570.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €12.56558 | €37,696.74 |
| Unit Price without VAT: | €20.02000 |
|---|---|
| Unit Price with VAT: | €24.02400 |


