LMC6462BIM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: €11.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €6.89752
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6462BIM

DigiKey Part Number
LMC6462BIM-ND
Manufacturer
Manufacturer Product Number
LMC6462BIM
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6462BIM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.028V/µs
Gain Bandwidth Product
50 kHz
Current - Input Bias
0.15 pA
Voltage - Input Offset
250 µV
Current - Supply
50µA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types