
LM95010CIMM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM95010CIMM/NOPBTR-ND - Tape & Reel (TR) 296-LM95010CIMM/NOPBCT-ND - Cut Tape (CT) 296-LM95010CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95010CIMM/NOPB |
Description | SENSOR DIGITAL -20C-125C 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95010CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -20°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SensorPath™ | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 9 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C ~ 60°C (-20°C ~ 125°C) | |
Operating Temperature | -20°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.80000 | €8.80 |
| 5 | €7.96200 | €39.81 |
| 10 | €7.65200 | €76.52 |
| 25 | €7.28080 | €182.02 |
| 50 | €7.02780 | €351.39 |
| 100 | €6.79550 | €679.55 |
| 500 | €6.32784 | €3,163.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.91683 | €5,916.83 |
| Unit Price without VAT: | €8.80000 |
|---|---|
| Unit Price with VAT: | €10.56000 |

