MFR Recommended

LM94CIMT/NOPB | |
|---|---|
DigiKey Part Number | LM94CIMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM94CIMT/NOPB |
Description | IC HARDWARE MONITOR 56-TSSOP |
Customer Reference | |
Detailed Description | Hardware Monitor 0°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM94CIMT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 125°C | |
Accuracy | ±2.5°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |


