
LM9073SX | |
|---|---|
DigiKey Part Number | LM9073SX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM9073SX |
Description | IC REG LIN 5V 700MA/100MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 700mA, 100mA TO-263-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 40dB (20kHz) | |
Control Features | Enable, Watchdog (RSTO) | |
Protection Features | Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-12 (11 Leads + Tab) | |
Supplier Device Package | TO-263-11 | |
Base Product Number |

