
LM8325DGR8X-1/NOPB | |
|---|---|
DigiKey Part Number | LM8325DGR8X-1/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8325DGR8X-1/NOPB |
Description | IC INTFACE SPECIALIZED 25CSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mobile Communications Interface 25-CSBGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM8325DGR8X-1/NOPB Models |
Category | Voltage - Supply 1.62V ~ 1.98V |
Manufacturer Texas Instruments | Package / Case 25-TFBGA, CSPBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 25-CSBGA (3x3) |
Part Status Active | Mounting Type Surface Mount |
Applications Mobile Communications | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €2.31927 | €8,117.44 |
| Unit Price without VAT: | €2.31927 |
|---|---|
| Unit Price with VAT: | €2.78312 |

