
LM82CIMQA/NOPB | |
|---|---|
DigiKey Part Number | LM82CIMQA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM82CIMQA/NOPB |
Description | SENSOR DIGITAL -40C-125C 16SSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM82CIMQA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 7 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.73000 | €4.73 |
| 5 | €4.25200 | €21.26 |
| 10 | €4.07500 | €40.75 |
| 25 | €3.86200 | €96.55 |
| Unit Price without VAT: | €4.73000 |
|---|---|
| Unit Price with VAT: | €5.67600 |

