LM75CIMX-5/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.214
Unit Price: €0.85000
Datasheet

Similar


Texas Instruments
In Stock: 1.303
Unit Price: €0.93000
Datasheet

Similar


Texas Instruments
In Stock: 17.528
Unit Price: €0.81000
Datasheet

Similar


Texas Instruments
In Stock: 23.374
Unit Price: €0.61000
Datasheet

Direct


Microchip Technology
In Stock: 284
Unit Price: €1.39000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 287
Unit Price: €2.68000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 123
Unit Price: €2.68000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1.339
Unit Price: €2.68000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 753
Unit Price: €2.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 157
Unit Price: €2.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 11.419
Unit Price: €2.78000
Datasheet

Similar


onsemi
In Stock: 7.952
Unit Price: €0.53000
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75CIMX-5/NOPB

DigiKey Part Number
LM75CIMX-5/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM75CIMX-5/NOPB
Description
SENSOR DIGITAL -55C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM75CIMX-5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
3V ~ 5.5V
Resolution
9 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types