
LM747H | |
|---|---|
DigiKey Part Number | LM747H-ND |
Manufacturer | |
Manufacturer Product Number | LM747H |
Description | IC OPAMP GP 2 CIRCUIT TO100-10 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | LM747H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 250 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | - | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 44 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 | |
Base Product Number |

