
LM74502Q1EVM | |
|---|---|
DigiKey Part Number | 296-LM74502Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | LM74502Q1EVM |
Description | EVAL BRD LM74502-Q1 LM74502H-Q1 |
Customer Reference | |
Detailed Description | LM74502-Q1, LM74502H-Q1 - Ideal Diode Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Ideal Diode Controller | |
Embedded | No | |
Utilized IC / Part | LM74502-Q1, LM74502H-Q1 | |
Primary Attributes | 3V ~ 40V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


