LM62440-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM62440EVM-PP-2MHZ

DigiKey Part Number
296-LM62440EVM-PP-2MHZ-ND
Manufacturer
Manufacturer Product Number
LM62440EVM-PP-2MHZ
Description
EVAL BOARD FOR LM62440Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM62440-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
4A
Voltage - Input
6V ~ 36V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LM62440-Q1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€52.06000€52.06
Manufacturers Standard Package
Unit Price without VAT:€52.06000
Unit Price with VAT:€62.47200