Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1A 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM53601AQDSXRQ1

DigiKey Part Number
LM53601AQDSXRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM53601AQDSXRQ1
Description
IC REG BUCK ADJ 1A 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1A 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM53601AQDSXRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
6V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
2.1MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.8V
Supplier Device Package
10-WSON (3x3)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€2.49858€7,495.74
Manufacturers Standard Package
Unit Price without VAT:€2.49858
Unit Price with VAT:€2.99830