
LM5150QWRUMRQ1 | |
|---|---|
DigiKey Part Number | 296-LM5150QWRUMRQ1TR-ND - Tape & Reel (TR) 296-LM5150QWRUMRQ1CT-ND - Cut Tape (CT) 296-LM5150QWRUMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5150QWRUMRQ1 |
Description | AUTOMOTIVE 1.5-V TO 42-V VIN, LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4) |
Datasheet | Datasheet |
Category | Frequency - Switching 220kHz ~ 2.3MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 91.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 16-WQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 16-WQFN (4x4) |
Voltage - Supply (Vcc/Vdd) 1.5V ~ 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.29314 | €3,879.42 |
| Unit Price without VAT: | €1.29314 |
|---|---|
| Unit Price with VAT: | €1.55177 |

