Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5107SDX/NOPB

DigiKey Part Number
LM5107SDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5107SDX/NOPB
Description
IC GATE DRVR HALF-BRIDGE 8WSON
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5107SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1.3A, 1.4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
15ns, 15ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500€0.82331€3,704.89
9.000€0.80807€7,272.63
Manufacturers Standard Package
Unit Price without VAT:€0.82331
Unit Price with VAT:€0.98797