
LM5080MMX/NOPB | |
|---|---|
DigiKey Part Number | LM5080MMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5080MMX/NOPB |
Description | IC CONTROLLER LOAD SHARE 8VSSOP |
Customer Reference | |
Detailed Description | Power Supplies, Converters, Controllers PMIC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5080MMX/NOPB Models |
Category | Voltage - Supply 3V ~ 14V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications Power Supplies, Converters, Controllers | Supplier Device Package 8-VSSOP |
Current - Supply 3.7mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.66848 | €2,339.68 |
| 7.000 | €0.65476 | €4,583.32 |
| 10.500 | €0.64789 | €6,802.84 |
| Unit Price without VAT: | €0.66848 |
|---|---|
| Unit Price with VAT: | €0.80218 |

