
LM5080MM/NOPB | |
|---|---|
DigiKey Part Number | LM5080MM/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM5080MM/NOPB |
Description | IC CONTROLLER LOAD SHARE 8VSSOP |
Customer Reference | |
Detailed Description | Power Supplies, Converters, Controllers PMIC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5080MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Power Supplies, Converters, Controllers | |
Current - Supply | 3.7mA | |
Voltage - Supply | 3V ~ 14V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |

