LM5073 - 1 Non-Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5073HE-EVAL

DigiKey Part Number
LM5073HE-EVAL-ND
Manufacturer
Manufacturer Product Number
LM5073HE-EVAL
Description
EVAL BOARD FOR LM5073
Customer Reference
Detailed Description
LM5073 - 1 Non-Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A
Manufacturer
Texas Instruments
Voltage - Input
40V ~ 57V
Packaging
Box
Regulator Topology
Flyback
Part Status
Obsolete
Frequency - Switching
150kHz
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LM5073
Power - Output
9.9W
Base Product Number
Voltage - Output
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.