Similar
Similar

LM4917MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-38134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4917MTX/NOPB |
Description | IC AMP CLSS AB STER 95MW 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4917MTX/NOPB Models |
Category | Voltage - Supply 1.4V ~ 3.6V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 14-TSSOP |
Type Class AB | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 95mW x 2 @ 16Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4409EUD+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX4409EUD+-ND | €1.87163 | Similar |
| MAX4409EUD+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4409EUD+T-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.40832 | €3,520.80 |
| Unit Price without VAT: | €1.40832 |
|---|---|
| Unit Price with VAT: | €1.68998 |



