
LM4132BMF-2.0/NOPB | |
|---|---|
DigiKey Part Number | LM4132BMF-2.0/NOPBTR-ND - Tape & Reel (TR) LM4132BMF-2.0/NOPBCT-ND - Cut Tape (CT) LM4132BMF-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4132BMF-2.0/NOPB |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132BMF-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 190µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.448V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.82000 | €2.82 |
| 10 | €2.11700 | €21.17 |
| 25 | €1.94080 | €48.52 |
| 100 | €1.74750 | €174.75 |
| 250 | €1.65528 | €413.82 |
| 500 | €1.59972 | €799.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.55396 | €1,553.96 |
| 2.000 | €1.51632 | €3,032.64 |
| 3.000 | €1.49746 | €4,492.38 |
| 5.000 | €1.47657 | €7,382.85 |
| Unit Price without VAT: | €2.82000 |
|---|---|
| Unit Price with VAT: | €3.38400 |







