Similar

LM4128DQ1MFX2.0/NOPB | |
|---|---|
DigiKey Part Number | LM4128DQ1MFX2.0/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4128DQ1MFX2.0/NOPB |
Description | IC VREF SERIES 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128DQ1MFX2.0/NOPB Models |
Category | Noise - 0.1Hz to 10Hz 190µVp-p |
Manufacturer Texas Instruments | Voltage - Input 2.448V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 100µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 2.048V | Mounting Type Surface Mount |
Current - Output 20 mA | Package / Case SC-74A, SOT-753 |
Tolerance ±1% | Supplier Device Package SOT-23-5 |
Temperature Coefficient 100ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6037AAUK21+T | Analog Devices Inc./Maxim Integrated | 2.755 | 175-MAX6037AAUK21+TCT-ND | €5.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.27482 | €3,824.46 |
| Unit Price without VAT: | €1.27482 |
|---|---|
| Unit Price with VAT: | €1.52978 |


