
LM4128DMF-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4128DMF-4.1/NOPBTR-ND - Tape & Reel (TR) LM4128DMF-4.1/NOPBCT-ND - Cut Tape (CT) LM4128DMF-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4128DMF-4.1/NOPB |
Description | IC VREF SERIES 1% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4128DMF-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 350µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.496V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| 10 | €1.59000 | €15.90 |
| 25 | €1.45320 | €36.33 |
| 100 | €1.30190 | €130.19 |
| 250 | €1.22996 | €307.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.15085 | €1,150.85 |
| 2.000 | €1.12145 | €2,242.90 |
| 3.000 | €1.10672 | €3,320.16 |
| 5.000 | €1.09042 | €5,452.10 |
| 7.000 | €1.08088 | €7,566.16 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.56800 |

