Similar
Similar
Similar
Similar
Similar
Similar



LM4040CIM3X-8.2 | |
|---|---|
DigiKey Part Number | LM4040CIM3X-8.2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3X-8.2 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3X-8.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 8.192V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 130µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 95 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.37585 | €1,127.55 |
| 6.000 | €0.36693 | €2,201.58 |
| 9.000 | €0.36246 | €3,262.14 |
| 15.000 | €0.35751 | €5,362.65 |
| 21.000 | €0.35462 | €7,447.02 |
| Unit Price without VAT: | €0.37585 |
|---|---|
| Unit Price with VAT: | €0.45102 |


