
LM3S308-EGZ25-C2 | |
|---|---|
DigiKey Part Number | LM3S308-EGZ25-C2-ND |
Manufacturer | |
Manufacturer Product Number | LM3S308-EGZ25-C2 |
Description | IC MCU 32BIT 16KB FLASH 48VQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 300 Microcontroller IC 32-Bit 25MHz 16KB (16K x 8) FLASH 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 25MHz | |
Connectivity | I2C, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | €2.76837 | €119.04 |
| Unit Price without VAT: | €2.76837 |
|---|---|
| Unit Price with VAT: | €3.32204 |


