LM3875TF/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 781
Unit Price: €5.87000
Datasheet

Similar


STMicroelectronics
In Stock: 382
Unit Price: €8.38000
Datasheet
Amplifier IC 1-Channel (Mono) Class AB TO-220-11 Isolated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3875TF/NOPB

DigiKey Part Number
296-43961-5-ND
Manufacturer
Manufacturer Product Number
LM3875TF/NOPB
Description
IC AMP AB MONO 56W TO220-11
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB TO-220-11 Isolated
Datasheet
 Datasheet
EDA/CAD Models
LM3875TF/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
20V ~ 84V, ±10V ~ 42V
Manufacturer
Texas Instruments
Features
Short-Circuit and Thermal Protection
Series
Mounting Type
Through Hole
Packaging
Tube
Operating Temperature
-20°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
TO-220-11 Isolated
Type
Class AB
Package / Case
TO-220-11 Isolated Tab, Formed Leads
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
56W x 1 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3886TF/NOPBTexas Instruments781LM3886TF/NOPB-ND€5.87000Similar
TDA7296STMicroelectronics382497-3966-5-ND€8.38000Similar
Obsolete
This product is no longer manufactured. View Substitutes