Parametric Equivalent

LM3724IM5X-4.63 | |
|---|---|
DigiKey Part Number | LM3724IM5X-4.63-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3724IM5X-4.63 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3724IM5X-4.63 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3724IM5-4.63/NOPB | Texas Instruments | 410 | LM3724IM5-4.63/NOPBCT-ND | €2.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.88979 | €2,669.37 |
| 6.000 | €0.87177 | €5,230.62 |
| 9.000 | €0.86274 | €7,764.66 |
| Unit Price without VAT: | €0.88979 |
|---|---|
| Unit Price with VAT: | €1.06775 |


