LM3704YCMMX-308/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.729
Unit Price: €2.49000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3704YCMMX-308/NOPB

DigiKey Part Number
LM3704YCMMX-308/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3704YCMMX-308/NOPB
Description
IC SUPERVISOR 1 CHANNEL 10VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3704YCMMX-308/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
1
Supplier Device Package
10-VSSOP
Voltage - Threshold
3.08V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3704YCMM-308/NOPBTexas Instruments1.729296-46425-1-ND€2.49000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€1.19105€4,168.68
Manufacturers Standard Package
Unit Price without VAT:€1.19105
Unit Price with VAT:€1.42926