Similar

LM3460M5-1.2 | |
|---|---|
DigiKey Part Number | LM3460M5-1.2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3460M5-1.2 |
Description | IC CONTROLLER PRECISION SOT23-5 |
Customer Reference | |
Detailed Description | GTA, GTA+ PMIC SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3460M5-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | GTA, GTA+ | |
Current - Supply | 85µA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |


