
LM3414SD/NOPB | |
|---|---|
DigiKey Part Number | LM3414SD/NOPBTR-ND - Tape & Reel (TR) LM3414SD/NOPBCT-ND - Cut Tape (CT) LM3414SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3414SD/NOPB |
Description | IC LED DRIVER RGLTR PWM 1A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3414SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 500kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| 10 | €1.47700 | €14.77 |
| 25 | €1.34800 | €33.70 |
| 100 | €1.20590 | €120.59 |
| 250 | €1.13824 | €284.56 |
| 500 | €1.10530 | €552.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.06388 | €1,063.88 |
| 2.000 | €1.03624 | €2,072.48 |
| 3.000 | €1.02240 | €3,067.20 |
| 5.000 | €1.00706 | €5,035.30 |
| 7.000 | €0.99810 | €6,986.70 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.40000 |



