
LM3406HVEVAL/NOPB | |
|---|---|
DigiKey Part Number | LM3406HVEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3406HVEVAL/NOPB |
Description | EVAL BOARD FOR LM3406HV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3406HV - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Texas Instruments | Voltage - Input 6V ~ 75V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LM3406HV |
Current - Output / Channel 1.5A, 1A, 700mA or 350mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €79.68000 | €79.68 |
| Unit Price without VAT: | €79.68000 |
|---|---|
| Unit Price with VAT: | €95.61600 |

