LM339ANG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.901
Unit Price: €0.48000
Datasheet

Similar


Texas Instruments
In Stock: 1.953
Unit Price: €1.59000
Datasheet

Similar


Texas Instruments
In Stock: 13.186
Unit Price: €1.17000
Datasheet

Similar


Texas Instruments
In Stock: 540
Unit Price: €1.13000
Datasheet
Comparator Standard (General Purpose) Open-Collector 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339ANG4

DigiKey Part Number
LM339ANG4-ND
Manufacturer
Manufacturer Product Number
LM339ANG4
Description
IC COMPARATOR 4 DIFF 14DIP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM339ANG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
3mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes