LM339ADRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13.574
Unit Price: €0.31000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €1.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.99000
Datasheet

Similar


Texas Instruments
In Stock: 1.579
Unit Price: €1.03000
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: €0.93000
Datasheet

Similar


Texas Instruments
In Stock: 1.723
Unit Price: €1.19000
Datasheet

Similar


Texas Instruments
In Stock: 8.061
Unit Price: €0.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.233
Unit Price: €0.74000
Datasheet

Similar


STMicroelectronics
In Stock: 5.693
Unit Price: €1.16000
Datasheet

Similar


STMicroelectronics
In Stock: 6.580
Unit Price: €1.42000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.35000
Datasheet

Similar


STMicroelectronics
In Stock: 39.507
Unit Price: €0.49000
Datasheet

Similar


STMicroelectronics
In Stock: 22.210
Unit Price: €0.31000
Datasheet

Similar


STMicroelectronics
In Stock: 1.381
Unit Price: €0.97000
Datasheet
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339ADRE4

DigiKey Part Number
LM339ADRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM339ADRE4
Description
IC COMPARATOR 4 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM339ADRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
3mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types