



LM337KTTR | |
|---|---|
DigiKey Part Number | 296-20746-2-ND - Tape & Reel (TR) 296-20746-1-ND - Cut Tape (CT) 296-20746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM337KTTR |
Description | IC REG LINEAR NEG ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM337KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 77dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 10 | €1.75200 | €17.52 |
| 25 | €1.60320 | €40.08 |
| 100 | €1.43880 | €143.88 |
| 250 | €1.36048 | €340.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.31326 | €656.63 |
| 1.000 | €1.27439 | €1,274.39 |
| 1.500 | €1.25492 | €1,882.38 |
| 2.500 | €1.23336 | €3,083.40 |
| 3.500 | €1.22076 | €4,272.66 |
| 5.000 | €1.20864 | €6,043.20 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.82000 |


