


LM337IMP | |
|---|---|
DigiKey Part Number | LM337IMPTR-ND - Tape & Reel (TR) LM337IMPCT-ND - Cut Tape (CT) LM337IMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM337IMP |
Description | IC REG LIN NEG ADJ 1.5A SOT223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM337IMP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.36000 | €2.36 |
| 10 | €1.75600 | €17.56 |
| 25 | €1.60600 | €40.15 |
| 100 | €1.44140 | €144.14 |
| 250 | €1.36300 | €340.75 |
| 500 | €1.31570 | €657.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.27678 | €1,276.78 |
| 2.000 | €1.24474 | €2,489.48 |
| 3.000 | €1.22870 | €3,686.10 |
| 5.000 | €1.21092 | €6,054.60 |
| 7.000 | €1.20053 | €8,403.71 |
| Unit Price without VAT: | €2.36000 |
|---|---|
| Unit Price with VAT: | €2.83200 |








