LM324MT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 18.137
Unit Price: €1.60000
Datasheet

Direct


onsemi
In Stock: 19.734
Unit Price: €0.35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.037
Unit Price: €1.02000
Datasheet

Similar


STMicroelectronics
In Stock: 51.892
Unit Price: €0.52000
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: €2.68000
Datasheet

Similar


STMicroelectronics
In Stock: 3.332
Unit Price: €0.28000
Datasheet

Similar


onsemi
In Stock: 3.652
Unit Price: €0.39000
Datasheet

Similar


STMicroelectronics
In Stock: 120.523
Unit Price: €0.30000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 22.036
Unit Price: €0.24000
Datasheet

Similar


onsemi
In Stock: 6.440
Unit Price: €0.38000
Datasheet

Similar


STMicroelectronics
In Stock: 13.476
Unit Price: €0.28000
Datasheet

Similar


onsemi
In Stock: 3.117
Unit Price: €0.34000
Datasheet

Similar


onsemi
In Stock: 6.405
Unit Price: €0.41000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324MT

DigiKey Part Number
LM324MT-ND
Manufacturer
Manufacturer Product Number
LM324MT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM324MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types