Direct



LM323AK STEEL/NOPB | |
|---|---|
DigiKey Part Number | LM323AKSTEEL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM323AK STEEL/NOPB |
Description | IC REG LINEAR 5V 3A TO3-2 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-3-2 |
EDA/CAD Models | LM323AK STEEL/NOPB Models |
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Current - Output |
Packaging Bulk | Protection Features Over Current, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-204AA, TO-3 |
Number of Regulators 1 | Supplier Device Package TO-3-2 |
Voltage - Input (Max) 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM323K STEEL/NOPB | Texas Instruments | 6 | LM323KSTEELNS/NOPB-ND | €83.70000 | Direct |


