Direct

LM2917MX | |
|---|---|
DigiKey Part Number | LM2917MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2917MX |
Description | IC F/V CONV 10KHZ 14SOIC |
Customer Reference | |
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2917MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Frequency to Voltage | |
Frequency - Max | 10 kHz | |
Full Scale | - | |
Linearity | ±0.3% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


