
LM2833XMY/NOPB | |
|---|---|
DigiKey Part Number | 296-35569-2-ND - Tape & Reel (TR) 296-35569-1-ND - Cut Tape (CT) 296-35569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2833XMY/NOPB |
Description | IC REG BUCK ADJ 3A 10MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2833XMY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €2.01600 | €20.16 |
| 25 | €1.84680 | €46.17 |
| 100 | €1.66100 | €166.10 |
| 250 | €1.57240 | €393.10 |
| 500 | €1.54742 | €773.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.47508 | €1,475.08 |
| 2.000 | €1.43893 | €2,877.86 |
| 3.000 | €1.42082 | €4,262.46 |
| 5.000 | €1.40075 | €7,003.75 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.22800 |




