
LM27762DSSR | |
|---|---|
DigiKey Part Number | 296-47331-2-ND - Tape & Reel (TR) 296-47331-1-ND - Cut Tape (CT) 296-47331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27762DSSR |
Description | IC REG CHARGE PUMP ADJ DL 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Charge Pump 1.7MHz ~ 2.3MHz 12-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM27762DSSR Models |
Category | Frequency - Switching 1.7MHz ~ 2.3MHz |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFDFN Exposed Pad |
Topology Charge Pump | Supplier Device Package 12-WSON (3x2) |
Number of Outputs 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.98000 | €1.98 |
| 10 | €1.46500 | €14.65 |
| 25 | €1.33640 | €33.41 |
| 100 | €1.19520 | €119.52 |
| 250 | €1.12792 | €281.98 |
| 500 | €1.09448 | €547.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.01280 | €3,038.40 |
| 6.000 | €0.99263 | €5,955.78 |
| Unit Price without VAT: | €1.98000 |
|---|---|
| Unit Price with VAT: | €2.37600 |











